845-098-525-204

Heilind Number:EDA845-098-525-204
Manufacturer:EDAC
Manufacturer Number:845-098-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-525-204

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material ensuring reliability. With two rows and 98 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, with a straight mount orientation for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.