845-098-525-207

Heilind Number:EDA845-098-525-207
Manufacturer:EDAC
Manufacturer Number:845-098-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-525-207

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring reliable performance. With an amperage of 3A and housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees safety and durability. The two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide seamless interconnection with 98 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for efficient and secure PCB connections.