845-098-525-208

Heilind Number:EDA845-098-525-208
Manufacturer:EDAC
Manufacturer Number:845-098-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-525-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, this connector offers reliable power transfer with an amperage of 3 A. Its dual-row setup, featuring 98 positions and a pitch of .1 inch, ensures efficient signal transmission in your electronic projects. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing long-lasting durability. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.