845-098-525-212

Heilind Number:EDA845-098-525-212
Manufacturer:EDAC
Manufacturer Number:845-098-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-525-212

Detailed Description

Efficiently connect circuit boards with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 98 positions, ensuring optimal connectivity for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with precision, the contact material is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless performance. Its straight mount orientation allows for easy installation onto the PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast.