845-098-525-502

Heilind Number:EDA845-098-525-502
Manufacturer:EDAC
Manufacturer Number:845-098-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-525-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector, a versatile solution designed for seamless integration in electronic assemblies. With a dual-row configuration and 98 contact positions, it offers ample connectivity for your circuitry. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made from Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.1-inch pitch make it easy to install and compatible with standard PCB layouts. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.