845-098-525-504

Heilind Number:EDA845-098-525-504
Manufacturer:EDAC
Manufacturer Number:845-098-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-525-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring long-lasting functionality. With a compact design and a pitch of .1 inch, it offers efficient signal transfer while accommodating 98 positions across two rows. The straight mount orientation and a row spacing of .2 inch make it easy to install, ideal for various PCB applications. Operating reliably in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Elevate your connectivity solutions with this essential component.