845-098-525-508

Heilind Number:EDA845-098-525-508
Manufacturer:EDAC
Manufacturer Number:845-098-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-525-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage. The two-row design, with 98 positions and a .1-inch pitch, offers seamless connectivity for your PCB assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for impeccable performance and durability.