845-098-525-804

Heilind Number:EDA845-098-525-804
Manufacturer:EDAC
Manufacturer Number:845-098-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-525-804

Detailed Description

Elevate your electronic connections with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 98 positions, they offer ample space for secure and efficient linking. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. The precise .1-inch pitch and .2-inch row spacing guarantee a perfect fit, while the straight mount orientation adds versatility to your setup. Upgrade your PCB connections with these top-of-the-line connectors – the ultimate solution for seamless and high-performance electronic assembly.