845-098-525-807

Heilind Number:EDA845-098-525-807
Manufacturer:EDAC
Manufacturer Number:845-098-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-525-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal functionality, it features a dual-row layout with 98 positions, allowing for seamless integration into your circuitry. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. Each connection is made with precision, thanks to the copper alloy contact material, guaranteeing reliable performance. With a pitch of .1 in and row spacing of .2 in, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your PCB setups with this essential component, a must-have in any engineer's toolkit.