845-098-525-808

Heilind Number:EDA845-098-525-808
Manufacturer:EDAC
Manufacturer Number:845-098-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-525-808

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a compact design featuring two rows of copper alloy contacts, each with a pitch of .1 inch, this connector offers reliable power transmission at an amperage of 3A. Its 98 positions and straight mount orientation make it ideal for densely populated PCBs, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for efficient and secure card edge connections in a wide range of applications.