845-098-525-812

Heilind Number:EDA845-098-525-812
Manufacturer:EDAC
Manufacturer Number:845-098-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-525-812

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 98 positions, allowing for efficient data transfer. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial environments. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Available in a sleek green color, it combines functionality with aesthetics seamlessly. Trust in our Board to Board PCB Connector for top-tier performance in your electronic projects.