845-098-540-201

Heilind Number:EDA845-098-540-201
Manufacturer:EDAC
Manufacturer Number:845-098-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-540-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly. With an amperage of 3 A, it ensures reliable power transmission. The durable UL 94V-0 Diallyl Phthalate housing material offers robust protection. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide secure and efficient data transfer across 98 positions. Designed for straight mount orientation, it guarantees seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance to streamline your connectivity needs.