845-098-540-202

Heilind Number:EDA845-098-540-202
Manufacturer:EDAC
Manufacturer Number:845-098-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-540-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows and 98 positions, it efficiently links circuit boards for seamless data transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures consistent performance even in demanding environments. Trust in this connector for robust and efficient board-to-board connections in your electronic projects.