845-098-540-203

Heilind Number:EDA845-098-540-203
Manufacturer:EDAC
Manufacturer Number:845-098-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-540-203

Detailed Description

Enhance your circuit board connections with our premium Board To Board PCB Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With two rows of 98 positions each, it offers seamless connectivity for your electronic projects. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliability in any environment. Upgrade your setup with this indispensable connector and experience seamless, efficient connectivity like never before.