845-098-540-207

Heilind Number:EDA845-098-540-207
Manufacturer:EDAC
Manufacturer Number:845-098-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-540-207

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows and a total of 98 positions, it ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's reliable in even the most demanding environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.