845-098-540-502

Heilind Number:EDA845-098-540-502
Manufacturer:EDAC
Manufacturer Number:845-098-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-540-502

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 98 positions with dual rows, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting durability and optimal conductivity. The green color adds a touch of vibrancy, while the straight mount orientation offers easy installation. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly process with this essential component.