845-098-540-504

Heilind Number:EDA845-098-540-504
Manufacturer:EDAC
Manufacturer Number:845-098-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-540-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features two rows of 98 positions, ensuring seamless integration for your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability in any application. Crafted with copper alloy contacts, it offers optimal conductivity and signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Take your PCB connections to the next level with this essential component.