845-098-540-508

Heilind Number:EDA845-098-540-508
Manufacturer:EDAC
Manufacturer Number:845-098-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-540-508

Detailed Description

Enhance your PCB connection efficiency with our dual-row Board To Board PCB Connector. Featuring 98 positions and a compact .1 inch pitch, this connector ensures seamless communication between your boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection and reliability. With copper alloy contacts and an amperage rating of 3A, you can count on superior conductivity. Whether you're designing for industrial or commercial applications, this connector, with a straight mount orientation, guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Upgrade your connectivity solutions with this essential component.