845-098-540-512

Heilind Number:EDA845-098-540-512
Manufacturer:EDAC
Manufacturer Number:845-098-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With 98 positions spread across two rows and a .1-inch pitch, it allows for seamless integration on your PCBs. The straight mount orientation and a temperature range of -40 to 105 °C further enhance its versatility, making it ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.