845-098-540-802

Heilind Number:EDA845-098-540-802
Manufacturer:EDAC
Manufacturer Number:845-098-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-540-802

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Featuring dual rows with a total of 98 positions, this connector ensures seamless data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Embrace efficient and secure PCB connections with this Straight-mount connector.