845-098-540-803

Heilind Number:EDA845-098-540-803
Manufacturer:EDAC
Manufacturer Number:845-098-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-540-803

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Diallyl Phthalate housing in a sleek Green finish, ensuring both durability and aesthetics. With two rows of precision-engineered Copper Alloy contacts, this connector offers reliable power transmission at a 3A amperage. Its .1-inch pitch and .2-inch row spacing accommodate up to 98 positions, perfect for complex circuitry. The Straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your interconnection system with this top-tier component, ideal for demanding industrial applications.