845-098-540-804

Heilind Number:EDA845-098-540-804
Manufacturer:EDAC
Manufacturer Number:845-098-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-540-804

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable signal transmission. With two rows of 98 positions, it offers ample space for seamless integration. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your PCB connections with this essential component.