845-098-540-807

Heilind Number:EDA845-098-540-807
Manufacturer:EDAC
Manufacturer Number:845-098-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-540-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 98 positions across 2 rows, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in assembly. Its housing material, UL 94V-0 Diallyl Phthalate, provides excellent protection and safety. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Trust in this connector for secure and effective card edge connections in your PCB setups.