845-098-541-201

Heilind Number:EDA845-098-541-201
Manufacturer:EDAC
Manufacturer Number:845-098-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 98 positions with 2 rows for seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity. With a low 3A amperage, it's suitable for various applications. The copper alloy contact material guarantees reliable signal transmission. Its .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and consumer electronics. Upgrade your systems with this essential connector for seamless connectivity.