845-098-541-203

Heilind Number:EDA845-098-541-203
Manufacturer:EDAC
Manufacturer Number:845-098-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-203

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a sleek green color and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in any setting. With two rows of 98 copper alloy contacts, this connector offers seamless data transfer with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy integration onto PCBs, while the straight mount orientation facilitates simple installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the realm of Products, Connectors, and beyond. Upgrade your connectivity solutions with this essential component.