845-098-541-204

Heilind Number:EDA845-098-541-204
Manufacturer:EDAC
Manufacturer Number:845-098-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety in all applications. With two rows and 98 positions, it offers ample capacity for complex circuitry. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The green color adds a touch of style to your PCB layout. Perfect for professional use in various industries, this connector boasts a .1-inch pitch and .2-inch row spacing, facilitating easy installation. Choose this Straight mount orientation connector for efficient and secure connections in your projects.