845-098-541-208

Heilind Number:EDA845-098-541-208
Manufacturer:EDAC
Manufacturer Number:845-098-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row layout and a total of 98 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, our Board-to-Board Card Edge Connector is the perfect solution for all your PCB connectivity needs. Elevate your projects with ease and confidence.