845-098-541-503

Heilind Number:EDA845-098-541-503
Manufacturer:EDAC
Manufacturer Number:845-098-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-503

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board PCB Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and reliable connectivity. The 98-position design, along with straight mount orientation, allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connection solutions with this top-tier component.