845-098-541-504

Heilind Number:EDA845-098-541-504
Manufacturer:EDAC
Manufacturer Number:845-098-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 98 positions, ensuring reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, providing durability and safety. Copper alloy contacts guarantee efficient power delivery, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic devices with this essential component for seamless and secure PCB connections.