845-098-541-508

Heilind Number:EDA845-098-541-508
Manufacturer:EDAC
Manufacturer Number:845-098-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-508

Detailed Description

Enhance your connectivity solutions with this high-performance Board-to-Board PCB Connector. Featuring 98 positions across two rows, it ensures seamless data transmission with a contact material of durable Copper Alloy. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transfer. Designed for straight mount orientation, it's perfect for various PCB applications. Operating within a wide temperature range of -40 to 105 °C, it's ideal for both standard and demanding working conditions. Upgrade your connectivity game with this essential component.