845-098-541-512

Heilind Number:EDA845-098-541-512
Manufacturer:EDAC
Manufacturer Number:845-098-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-512

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board to Board PCB Connector. Designed for optimal performance, this straight-mount connector features 98 positions spread across two rows, ensuring seamless and secure connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in any operating environment. The copper alloy contact material and .1-inch pitch offer efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this high-quality connector and experience enhanced functionality.