845-098-541-802

Heilind Number:EDA845-098-541-802
Manufacturer:EDAC
Manufacturer Number:845-098-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-802

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, ideal for intricate electronic setups. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures both reliability and safety. With two rows of 98 copper alloy contacts, it facilitates seamless data transmission, while its .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mounting orientation, it guarantees a secure fit in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.