845-098-541-803

Heilind Number:EDA845-098-541-803
Manufacturer:EDAC
Manufacturer Number:845-098-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-803

Detailed Description

Enhance your circuit board connectivity with our advanced Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 98 positions, allowing for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides excellent conductivity while maintaining stability. Its straight mount orientation offers easy installation, while the broad operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB assembly process with this high-quality connector, a must-have for any electronics project.