845-098-541-804

Heilind Number:EDA845-098-541-804
Manufacturer:EDAC
Manufacturer Number:845-098-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-804

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and aesthetics in your setup. With two rows of 98 positions each, it offers ample room for complex circuitry, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Suitable for a wide operating temperature range from -40 to 105°C, it's ideal for diverse environmental conditions. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects.