845-098-541-807

Heilind Number:EDA845-098-541-807
Manufacturer:EDAC
Manufacturer Number:845-098-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, specially designed for optimum performance. Featuring a high-quality Copper Alloy contact material and UL 94V-0 Diallyl Phthalate housing, this connector ensures both durability and reliability. With a pitch of .1 inch and two rows of 98 positions each, it offers seamless inter-board connections. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operable in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this efficient connector for seamless data transfer and signal integrity.