845-098-541-808

Heilind Number:EDA845-098-541-808
Manufacturer:EDAC
Manufacturer Number:845-098-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-808

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration with your electronic devices. Featuring a vibrant Green color, it adds a touch of modernity to your setup. With a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, this connector ensures both safety and reliability in operation. The dual-row design with a pitch of .1 inches allows for efficient data transmission, accommodating up to 98 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.