845-098-542-201

Heilind Number:EDA845-098-542-201
Manufacturer:EDAC
Manufacturer Number:845-098-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-542-201

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of copper alloy contacts, it offers optimal conductivity and reliability. The .1-inch pitch and .2-inch row spacing allow for precise positioning, accommodating 98 positions in total. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees exceptional performance in any environment. Perfect for various applications, this connector is a must-have for your electronic projects.