845-098-542-204

Heilind Number:EDA845-098-542-204
Manufacturer:EDAC
Manufacturer Number:845-098-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-542-204

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector in a sleek green hue. Designed for optimal performance, it features 98 positions across 2 rows, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronics with this essential component.