845-098-542-207

Heilind Number:EDA845-098-542-207
Manufacturer:EDAC
Manufacturer Number:845-098-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-542-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a dual-row configuration, it offers 98 positions for seamless connectivity. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Ideal for various applications, it is a must-have component for your electronic projects.