845-098-542-503

Heilind Number:EDA845-098-542-503
Manufacturer:EDAC
Manufacturer Number:845-098-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-542-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 98 positions with a pitch of 0.1 inches and a double row layout. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable and durable performance, even in challenging environments. Crafted with copper alloy contacts, it guarantees superior conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it offers flexibility in installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.