845-098-542-508

Heilind Number:EDA845-098-542-508
Manufacturer:EDAC
Manufacturer Number:845-098-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-542-508

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek Green design and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission. With two rows and a total of 98 positions, it offers ample room for multiple connections. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation makes installation a breeze, perfect for seamless integration into your PCB setup. Upgrade your connectivity solutions with this essential component.