845-098-542-512

Heilind Number:EDA845-098-542-512
Manufacturer:EDAC
Manufacturer Number:845-098-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-542-512

Detailed Description

Enhance your electronic connections with our two-row Board To Board PCB Connector. Featuring 98 positions for seamless integration, this connector is designed for optimal performance. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, connectivity is reliable and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this straight-mount connector for secure and high-speed data transfer on your PCBs.