845-098-542-802

Heilind Number:EDA845-098-542-802
Manufacturer:EDAC
Manufacturer Number:845-098-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-542-802

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-quality Board To Board PCB Connector. Designed for efficiency, this connector features a straight mount orientation, making it easy to integrate into your system. With 98 positions and a dual-row layout, it offers ample connectivity for your applications. The contact material, crafted from durable copper alloy, ensures reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Trust in this connector for optimal performance in your electronic projects.