845-098-542-803

Heilind Number:EDA845-098-542-803
Manufacturer:EDAC
Manufacturer Number:845-098-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. With two rows of Copper Alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers seamless signal transmission. The straight mount orientation and 98 positions make it ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees durability and stability. Elevate your electronic projects with this essential component.