845-098-542-804

Heilind Number:EDA845-098-542-804
Manufacturer:EDAC
Manufacturer Number:845-098-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-542-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green finish, this connector ensures both reliability and style. Its two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer seamless and efficient data transfer. With a total of 98 positions, it provides ample room for multiple connections. Designed for straight mount orientation, it fits effortlessly onto PCBs, facilitating easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Perfect for various electronic applications, it's a must-have component for any tech enthusiast or professional. Elevate your connectivity game with this essential connector.