845-098-542-807

Heilind Number:EDA845-098-542-807
Manufacturer:EDAC
Manufacturer Number:845-098-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-542-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. With dual rows and a total of 98 positions, it offers ample capacity for seamless signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in challenging environments. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient power delivery. With a straight mount orientation and a compact design, it's easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.