845-098-542-808

Heilind Number:EDA845-098-542-808
Manufacturer:EDAC
Manufacturer Number:845-098-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With two rows and 98 positions, this connector offers optimal versatility for your electronic assemblies. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in any environment. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.