845-098-542-812

Heilind Number:EDA845-098-542-812
Manufacturer:EDAC
Manufacturer Number:845-098-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-542-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a high-performance 98-position layout across two rows, this connector ensures efficient data transfer and power supply between boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a compact .1-inch pitch and .2-inch row spacing, it offers precise and secure connections. Suitable for straight mounting orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity standards with this essential component.