845-098-544-201

Heilind Number:EDA845-098-544-201
Manufacturer:EDAC
Manufacturer Number:845-098-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-544-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing constructed from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any setup. The connector boasts two rows of 98 positions each, facilitating seamless data transfer. Crafted with precision, it guarantees optimal signal conductivity, thanks to its copper alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this reliable and efficient connector.