845-098-544-212

Heilind Number:EDA845-098-544-212
Manufacturer:EDAC
Manufacturer Number:845-098-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-544-212

Detailed Description

Enhance connectivity in your electronic projects with this cutting-edge Board To Board PCB Connector. Featuring a vibrant green color and crafted with precision using UL 94V-0 Diallyl Phthalate housing material, it guarantees high performance and durability. With two rows and a total of 98 positions, this connector ensures seamless data transfer. The copper alloy contact material and .1-inch pitch provide reliable conductivity, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB setup with this essential connector for optimal functionality.